Rip-Tie W-75-1RL-BK technical specifications.
| Height | 1inch |
| Length | 11inch |
| Weight | 0.6604lb |
| Width | 11inch |
| RoHS | Not Compliant |
Download the complete datasheet for Rip-Tie W-75-1RL-BK to view detailed technical specifications.
No datasheet is available for this part.