Rip-Tie Y-08-010-BK technical specifications.
| Height | 0.25inch |
| Length | 8inch |
| Weight | 0.05lb |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Rip-Tie Y-08-010-BK to view detailed technical specifications.
No datasheet is available for this part.