Rip-Tie Y-08-010-RW technical specifications.
| Maximum Bundle Diameter (mm) | 44.45 |
| Color | Rainbow |
| Body Material | Nylon |
| Cage Code | 89RX0 |
| HTS Code | 3926909985 |
| Schedule B | 3926909988 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Rip-Tie Y-08-010-RW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.