Rip-Tie Y-12-010-BK technical specifications.
| Height | 0.25inch |
| Length | 12.5inch |
| Mount | Cable |
| Weight | 0.0724lb |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Rip-Tie Y-12-010-BK to view detailed technical specifications.
No datasheet is available for this part.