Ritelite HELIXT20W/ES technical specifications.
| Length | 113mm |
| Luminous Flux | 875lm |
| Operating Supply Voltage | 240V |
| Outside Diameter | 38mm |
| Reach SVHC Compliant | Unknown |
| Width | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ritelite HELIXT20W/ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
