Ritelite RL100 technical specifications.
| Length | 370mm |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 230V |
| RoHS | Compliant |
Download the complete datasheet for Ritelite RL100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.