Rittal 1001600 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | 120 |
| Color | Grey |
| Height | 300mm |
| Material | Stainless Steel |
| Mount | Wall |
| Ratings | IP66 |
| Series | AE |
| Weight | 3.6kg |
| Width | 200mm |
| RoHS | Compliant |
Download the complete datasheet for Rittal 1001600 to view detailed technical specifications.
No datasheet is available for this part.