Rittal 1004600 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | 300 |
| Color | Natural, Grey |
| Height | 300mm |
| Material | Stainless Steel |
| Mount | Wall |
| Ratings | IP66 |
| Series | AE |
| Weight | 7.4kg |
| Width | 380mm |
| RoHS | Compliant |
Download the complete datasheet for Rittal 1004600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
