Rittal 1005600 technical specifications.
| Package/Case | 300 |
| Height | 380mm |
| Material | Stainless Steel |
| Ratings | IP66 |
| Weight | 8.4kg |
| Width | 300mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rittal 1005600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.