Rittal 1009600 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | 600 |
| Color | Natural, Grey |
| Height | 380mm |
| Material | Stainless Steel |
| Mount | Wall |
| Ratings | IP66 |
| Series | AE |
| Weight | 14.6kg |
| Width | 600mm |
| RoHS | Compliant |
Download the complete datasheet for Rittal 1009600 to view detailed technical specifications.
No datasheet is available for this part.