Rittal 1018600 technical specifications.
| Height | 1000mm |
| Material | Stainless Steel |
| Ratings | IP55 |
| Weight | 71kg |
| Width | 1000mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rittal 1018600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.