Rittal 1024.010 technical specifications.
| Body Material | Stainless Steel |
| Height | 150mm |
| Mount | Wall |
| Ratings | IP69K |
| Series | KL |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for Rittal 1024.010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
