Rittal 1031500 technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Steel |
| Package/Case | 300 |
| Color | Grey, White |
| Height | 300mm |
| Material | Steel |
| Mount | Wall |
| Ratings | IP66 |
| Series | AE |
| Width | 380mm |
| RoHS | Compliant |
Download the complete datasheet for Rittal 1031500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.