Rittal 1158500 technical specifications.
| Color | Grey |
| Length | 221mm |
| Material | Steel |
| Width | 90mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rittal 1158500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.