Rittal 1213500 technical specifications.
| Approvals | UL, CSA, VDE |
| Color | White, Grey |
| Height | 1200mm |
| Material | Steel |
| Ratings | IP55 |
| Width | 1000mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rittal 1213500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.