Rittal 1310600 technical specifications.
| Body Material | Stainless Steel |
| Color | Grey, Silver |
| Height | 769mm |
| Material | Stainless Steel |
| Mount | Wall |
| Ratings | IP69K, IP66 |
| Series | HD |
| Width | 610mm |
| RoHS | Compliant |
Download the complete datasheet for Rittal 1310600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
