Rittal 1320600 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | 300 |
| Color | Grey |
| Height | 601mm |
| Material | Stainless Steel |
| Mount | Wall |
| Ratings | IP69K, IP66 |
| Series | HD |
| Width | 610mm |
| RoHS | Compliant |
Download the complete datasheet for Rittal 1320600 to view detailed technical specifications.
No datasheet is available for this part.