Rittal 1432500 technical specifications.
| Color | Grey |
| Height | 350mm |
| Length | 250mm |
| Material | Polyester |
| Mount | Box |
| Ratings | IP66 |
| Weight | 4.3kg |
| Width | 250mm |
| RoHS | Compliant |
Download the complete datasheet for Rittal 1432500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.