Rittal 1468500 technical specifications.
| Package/Case | 300 |
| Color | Grey |
| Height | 800mm |
| Length | 600mm |
| Material | Polyester |
| Mount | Wall |
| Ratings | IP66 |
| Series | KS |
| Weight | 26.5kg |
| Width | 600mm |
| RoHS | Compliant |
Download the complete datasheet for Rittal 1468500 to view detailed technical specifications.
No datasheet is available for this part.