Rittal 1480500 technical specifications.
| Color | Grey |
| Height | 1000mm |
| Material | Polyester |
| Mount | Wall |
| Ratings | IP66 |
| Weight | 41.7kg |
| Width | 800mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rittal 1480500 to view detailed technical specifications.
No datasheet is available for this part.