Rittal 1501510 technical specifications.
| Approvals | EN |
| Package/Case | 120 |
| Color | Grey |
| Height | 150mm |
| Length | 300mm |
| Material | Steel |
| Number of Ways | 4 |
| Ratings | IP66 |
| Series | KL |
| Width | 300mm |
| RoHS | Compliant |
Download the complete datasheet for Rittal 1501510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.