Rittal 1514510 technical specifications.
| Approvals | EN |
| Color | Grey |
| Height | 150mm |
| Material | Steel |
| Ratings | IP66 |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for Rittal 1514510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.