Rittal 1526010 technical specifications.
| Package/Case | 120 |
| Color | Natural |
| Height | 300mm |
| Material | Stainless Steel |
| Ratings | IP66 |
| Weight | 3.9kg |
| Width | 300mm |
| RoHS | Compliant |
Download the complete datasheet for Rittal 1526010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.