Rittal 1530010 technical specifications.
| Package/Case | 120 |
| Height | 300mm |
| Material | Stainless Steel |
| Ratings | IP66 |
| Weight | 4.6kg |
| Width | 400mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rittal 1530010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.