Rittal 1539.510 technical specifications.
| Package/Case | 120 |
| Color | Grey |
| Height | 400mm |
| Length | 400mm |
| Material | Steel |
| Number of Ways | 4 |
| Ratings | IP55, IP65 |
| Series | KL |
| Weight | 6.6kg |
| Width | 400mm |
| RoHS | Compliant |
Download the complete datasheet for Rittal 1539.510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.