Rittal 1545500 technical specifications.
| Package/Case | 300 |
| Color | Grey |
| Height | 300mm |
| Material | Steel |
| Mount | Box |
| Ratings | IP66 |
| Weight | 2.6kg |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for Rittal 1545500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.