Rittal 1560700 technical specifications.
| Color | Grey, Silver |
| Height | 2mm |
| Length | 125mm |
| Material | Steel |
| Mount | Panel |
| Width | 135mm |
| RoHS | Compliant |
Download the complete datasheet for Rittal 1560700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.