Rittal 1577.520 technical specifications.
| Package/Case | 300 |
| Color | Grey |
| ELV | Compliant |
| Height | 300mm |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Material | Steel |
| Number of Conductors | 10 |
| Ratings | IP65 |
| Voltage Rating (AC) | 300V |
| Weight | 7.1kg |
| Width | 400mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rittal 1577.520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.