Rittal 1578.550 technical specifications.
| Package/Case | 300 |
| Color | Grey |
| Height | 300mm |
| Material | Steel |
| Ratings | IP65 |
| Weight | 9.8kg |
| Width | 600mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rittal 1578.550 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.