Rittal 1605520 technical specifications.
| Package/Case | 120 |
| Color | Grey |
| Gender | Male |
| Height | 300mm |
| Material | Steel |
| Ratings | IP65 |
| Weight | 3.2kg |
| Width | 200mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rittal 1605520 to view detailed technical specifications.
No datasheet is available for this part.