Rittal 1606520 technical specifications.
| Package/Case | 120 |
| Color | Grey |
| Height | 300mm |
| Material | Steel |
| Ratings | IP65 |
| Weight | 4.5kg |
| Width | 400mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rittal 1606520 to view detailed technical specifications.
No datasheet is available for this part.