Rittal 1611510 technical specifications.
| Color | Grey |
| Height | 160mm |
| Material | Steel |
| Ratings | IP65 |
| Width | 400mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rittal 1611510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.