Rittal 1671600 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | 120 |
| Color | Grey, Silver, Blue |
| Height | 150mm |
| Material | Stainless Steel |
| Ratings | IP66 |
| Series | HD |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for Rittal 1671600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.