Rittal 3106000 technical specifications.
| Package/Case | 125 |
| Depth | 35mm |
| Height | 125mm |
| Operating Supply Voltage | 240V |
| Output Power | 20W |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Rittal 3106000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.