Rittal 3115000 technical specifications.
| Depth | 64mm |
| Height | 110mm |
| Operating Supply Voltage | 240V |
| Output Power | 30W |
| Width | 64mm |
| RoHS | Compliant |
Download the complete datasheet for Rittal 3115000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.