Rittal 3239110 technical specifications.
| Package/Case | 204 |
| Color | Grey |
| Height | 204mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -15°C |
| Noise Level | 46/49 dBA |
| Width | 204mm |
| RoHS | Compliant |
Download the complete datasheet for Rittal 3239110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
