Rittal 3240600 technical specifications.
| Package/Case | 600 |
| Color | Grey |
| Height | 255mm |
| Width | 255mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rittal 3240600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
