Rittal 3241100 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Height | 255mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -30°C |
| Noise Level | 54/56 dBA |
| Packaging | Bulk |
| Width | 255mm |
| RoHS | Compliant |
Download the complete datasheet for Rittal 3241100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.