Rittal 3243110 technical specifications.
| Color | Grey |
| Height | 323mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -30°C |
| Noise Level | 59/61 dBA |
| Width | 323mm |
| RoHS | Compliant |
Download the complete datasheet for Rittal 3243110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
