Rittal 3338.120 technical specifications.
| Typical Cooling Capacity | 11800W |
| Min Operating Supply Voltage | 400VAC |
| Max Operating Supply Voltage | 460VAC |
| Product Depth | 785mm |
| Height | 1650mm |
| Product Length | 785mm |
| Min Operating Temperature | 15°C |
| Max Operating Temperature | 42°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rittal 3338.120 to view detailed technical specifications.
No datasheet is available for this part.