Rittal 3652060 technical specifications.
| Color | Natural |
| Height | 128.7mm |
| Material | Aluminium |
| Mount | Panel |
| Panel Thickness | 2.5mm |
| Reach SVHC Compliant | No |
| Width | 50.5mm |
| RoHS | Compliant |
Download the complete datasheet for Rittal 3652060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.