Rittal 3652210 technical specifications.
| Length | 262.05mm |
| Material | Aluminium |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Rittal 3652210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.