Rittal 3652270 technical specifications.
| Length | 262.05mm |
| Material | Aluminium |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Width | 60.6mm |
| RoHS | Compliant |
Download the complete datasheet for Rittal 3652270 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.