Rittal 3653070 technical specifications.
| Package/Case | Module |
| Height | 128.7mm |
| Material | Aluminium |
| Reach SVHC Compliant | No |
| Series | RIPAC |
| Width | 213mm |
| RoHS | Compliant |
Download the complete datasheet for Rittal 3653070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.