Rittal 3684056 technical specifications.
| Color | Natural |
| Depth | 185mm |
| Height | 262.75mm |
| Material | Aluminium |
| Series | Ripac VARIO |
| Width | 482.6mm |
| RoHS | Compliant |
Download the complete datasheet for Rittal 3684056 to view detailed technical specifications.
No datasheet is available for this part.