Rittal 3688116 technical specifications.
| Package/Case | 482 |
| Color | Natural |
| Depth | 175mm |
| Height | 262.8mm |
| Material | Steel, Aluminium, Zinc |
| Reach SVHC Compliant | No |
| Series | Ripac ECO |
| Width | 482.6mm |
| RoHS | Compliant |
Download the complete datasheet for Rittal 3688116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.