Rittal 4000100 technical specifications.
| Package/Case | 100 |
| Length | 50mm |
| Material | Stainless Steel |
| Mount | Brackets |
| RoHS | Compliant |
Download the complete datasheet for Rittal 4000100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.