Rittal 4315.600 technical specifications.
| Cable Type | Power Cord |
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rittal 4315.600 to view detailed technical specifications.
No datasheet is available for this part.