Rittal 4650100 technical specifications.
| Package/Case | 600 |
| Height | 1600mm |
| Length | 630mm |
| Material | Stainless Steel |
| Ratings | IP55 |
| Weight | 115kg |
| Width | 600mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rittal 4650100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.