Rittal 5830500 technical specifications.
| Body Material | Steel |
| Package/Case | 600 |
| Color | Grey |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Gender | Male |
| Height | 1800mm |
| Material | Steel |
| Ratings | IP55 |
| Reach SVHC Compliant | Yes |
| Series | SE8 |
| DC Rated Voltage | 50V |
| Weight | 99kg |
| Width | 600mm |
| RoHS | Compliant |
Download the complete datasheet for Rittal 5830500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
